LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V10PM15-M3/H product image
  • V10PM15-M3/H thumbnail 1
  • V10PM15-M3/H thumbnail 2
  • V10PM15-M3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V10PM15-M3/HRoHS

Manufacturer
MPN
V10PM15-M3/H
LCSC Part #
C7375139
Packaging
TO-277A
Customer #
Key Attributes
DIODE SCHOTTKY 150V TO-277A
Datasheetpdf iconVISHAY V10PM15-M3/H
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5154$ 0.52
10+$ 0.5042$ 5.04
30+$ 0.4962$ 14.89
100+$ 0.4898$ 48.98
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-277A
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)150V
Voltage - Forward(Vf@If)1.08V@10A
Reverse Leakage Current (Ir)200uA@150V
Non-Repetitive Peak Forward Surge Current180A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Very low profile
  • typical height of 1.1 mm
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code; base P/N HM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.