LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V10K100C-M3/H product image
  • V10K100C-M3/H thumbnail 1
  • V10K100C-M3/H thumbnail 2
  • V10K100C-M3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V10K100C-M3/HRoHS

Manufacturer
MPN
V10K100C-M3/H
LCSC Part #
C7375071
Packaging
FlatPAK5x6-8L
Customer #
Key Attributes
DIODE ARR SCHOTTKY 100V
Datasheetpdf iconVISHAY V10K100C-M3/H
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5755$ 0.58
10+$ 0.5633$ 5.63
30+$ 0.5557$ 16.67
100+$ 0.5465$ 54.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingFlatPAK5x6-8L
Reverse Leakage Current (Ir)400uA@100V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-40℃~+150℃
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified10A
Voltage - Forward(Vf@If)690mV@5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier, ultra-low VF = 0.44V at IF = 2.5A

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power loss
  • High efficiency operation
  • MSL level 1 per J-STD-020, LF max peak 260°C
  • AEC-Q101 qualified available
  • Automotive ordering code: base part number NHM3
  • Material Category: For definitions of compliance, see www.vishay.com/doc?99912

Applications

AI Translation

For low-voltage, high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications