MICROCHIP MCP1541T-I/TT
| Manufacturer | |
| MPN | MCP1541T-I/TT |
| LCSC Part # | C7375 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 120uA | |
| Tolerance | ±1% | |
| Voltage - Supply | 4.3V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 145uVp-p | |
| Output Current | 2mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 700uVp-p | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2.5V and 4.096V precision voltage references that use a combination of an advanced CMOS circuit design and EPROM trimming to provide an initial tolerance of ±1% (max.) and temperature stability of ±50 ppm/°C (max.). In addition to a low quiescent current of 100 μA (max.) at 25°C, these devices offer a clear advantage over the traditional Zener techniques in terms of stability across time and temperature. The output voltage is 2.5V for one and 4.096V for the other. These devices are offered in SOT - 23 - 3 and TO - 92 packages, and are specified over the industrial temperature range of -40°C to +85°C.
Features
AI Translation
- Precision Voltage Reference
- Output Voltages: 2.5V and 4.096V
- Initial Accuracy: ±1% (max.)
- Temperature Drift: ±50 ppm/°C (max.)
- Output Current Drive: ±2 mA
- Maximum Input Current: 100 μA @ +25°C (max.)
- Packages: TO - 92 and SOT - 23 - 3
- Industrial Temperature Range: -40°C to +85°C
Applications
AI Translation
- Battery - powered Systems
- Handheld Instruments
- Instrumentation and Process Control
- Test Equipment
- Data Acquisition Systems
- Communications Equipment
- Medical Equipment
- Precision Power supplies
- 8 - bit, 10 - bit, 12 - bit A/D Converters (ADCs)
- D/A Converters (DACs)
In-Stock: 24,473
24,473 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7142 | $ 0.71 |
| 10+ | $ 0.5756 | $ 5.76 |
| 30+ | $ 0.5046 | $ 15.14 |
| 100+ | $ 0.4353 | $ 43.53 |
| 500+ | $ 0.395 | $ 197.50 |
| 1,000+ | $ 0.3724 | $ 372.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


