LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V15P45S-M3/86A product image
Images for reference only

VISHAY V15P45S-M3/86ARoHS

Manufacturer
MPN
V15P45S-M3/86A
LCSC Part #
C7374710
Packaging
TO-277A
Customer #
Key Attributes
DIODE SCHOTTKY 45V TO-277A
Datasheetpdf iconVISHAY V15P45S-M3/86A
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1554$ 1.16
10+$ 0.9493$ 9.49
30+$ 0.8373$ 25.12
100+$ 0.7091$ 70.91
500+$ 0.6523$ 326.15
1,500+$ 0.628$ 942.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-277A
Reverse Leakage Current (Ir)1.5mA@45V
Diode Configuration1 Independent
Voltage - DC Reverse(Vr)45V
Operating Junction Temperature Range-40℃~+150℃
Non-Repetitive Peak Forward Surge Current210A
Current - Rectified15A
Voltage - Forward(Vf@If)580mV@15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

Surface-mount photovoltaic solar cell protection TMBS (Trench MOS Barrier Schottky) rectifier with ultra-low forward voltage VF of 0.31 V at forward current IF = 5 A, in SMPC (TO-27) package.

Features

AI Translation
  • Ultra-thin profile, typical height 1.1 mm
  • Ideal for automatic placement
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power loss, high operating efficiency
  • MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260°C

Applications

AI Translation

For use in solar cell junction boxes as bypass diodes for protection, utilizing DC forward current without reverse bias.