P-DUKE Technology, Inc. UDS02-24S24
| Manufacturer | |
| MPN | UDS02-24S24 |
| LCSC Part # | C7372324 |
| Packaging | SMD-6P,11.9x11.3mm |
| Customer # | |
| Key Attributes | SMD-6P,11.9x11.3mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-6P,11.9x11.3mm | |
| Voltage - Supply | 18V~36V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Automatic fault recovery;Overvoltage protection | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2644.125 | $ 2644.13 |
| 195+ | $ 1055.0229 | $ 205729.47 |
| 495+ | $ 1019.7686 | $ 504785.46 |
| 1,005+ | $ 1002.3491 | $ 1007360.85 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

