LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC TXS2SS-9V-Z product image
Images for reference only

PANASONIC TXS2SS-9V-ZRoHS

Manufacturer
MPN
TXS2SS-9V-Z
LCSC Part #
C7372000
Packaging
-
Customer #
Key Attributes
2 Form C: 2C (DPDT-CO) 110V@DC 9V 1A Signal Relays RoHS
Datasheetpdf iconPANASONIC TXS2SS-9V-Z

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Signal Relays
ManufacturerPANASONIC
Packaging-
Contact Form2 Form C: 2C (DPDT-CO)
Release Time5ms
Operating Temperature-40℃~+70℃
Operate Time5ms
Switching Voltage(Max)110V@DC
Contact MaterialSilver + Gold Plated
Coil Voltage9V
Switching Current(Max)1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 2 types of terminal shapes: PC board terminal and Surface-mount terminal
  • Ag+Au clad contact and AgPd contacts suitable for use in low level load analog circuits
  • High sensitivity: Rated operating power 50 mW (Single side stable)
  • Low thermal electromotive force: Approx. 0.3 μV
  • Compliant with Telcordia standard: Surge withstand voltage 2,500 V (between contact and coil)
  • Confort to FCC Part68: Surge withstand voltage 1,500 V (between open contacts)

Applications

AI Translation
  • Telecommunication equipment and modem
  • Medical and security equipment
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1014$ 8.10
200+$ 3.2324$ 646.48
500+$ 3.1248$ 1562.40
1,000+$ 3.0718$ 3071.80
Standard Packaging500/Full Reel
Better price for more quantity?
$