LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
onsemi MC78L05ACDR2G product image
  • MC78L05ACDR2G thumbnail 1
  • MC78L05ACDR2G thumbnail 2
  • MC78L05ACDR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC78L05ACDR2GRoHS

Manufacturer
MPN
MC78L05ACDR2G
LCSC Part #
C7372
Packaging
SOIC-8
Customer #
Key Attributes
100 mA Positive Voltage Regulators
Datasheetpdf icononsemi MC78L05ACDR2G
In-Stock: 11,565
11,565 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1567$ 0.1552$ 0.78
50+$ 0.1238$ 0.1226$ 6.13
150+$ 0.1098$ 0.1087$ 16.31
500+$ 0.083$ 0.0822$ 41.10
2,500+$ 0.0752$ 0.0745$ 186.25
5,000+$ 0.0705$ 0.0698$ 349.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOIC-8
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)3.8mA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.

Features

AI Translation
  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices