XINGLIGHT XL-2835SURC-02FJ
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-2835SURC-02FJ |
| LCSC Part # | C7371918 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | Red 625nm LED Indication - Discrete 2V~2.4V SMD2835-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
57,400
57,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.024 | $ 0.48 |
200+ | $ 0.0185 | $ 3.70 |
600+ | $ 0.0155 | $ 9.30 |
4,000+ | $ 0.0136 | $ 54.40 |
8,000+ | $ 0.0121 | $ 96.80 |
20,000+ | $ 0.0112 | $ 224.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$