Sensata SSV66A84E34NP
| Manufacturer | |
| MPN | SSV66A84E34NP |
| LCSC Part # | C7370769 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSV66 series float switches are designed to provide high, low, or high-low liquid level monitoring for 45-gallon drums or tanks of similar height. These switches can be installed from the outside of the drum through a 3/4-inch NPT bung hole, or through a 3/4-inch NPT boss on the tank. The high level indication is located 24mm below the mounting threads, and the low level indication is located 813mm below the mounting threads. The switch action can be changed by removing the corresponding float, inverting it, and reinstalling it onto the stem tube.
Features
- High/low level monitoring for 45-gallon drums
- External mounting (3/4" NPT)
- Flying leads or 4-pin M12 connection
- High level 24mm, high level 84mm, low level 813mm, or combined high/low level
- 316L stainless steel construction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 195.3469 | $ 195.35 |
| 200+ | $ 77.9455 | $ 15589.10 |
| 500+ | $ 75.3408 | $ 37670.40 |
| 1,000+ | $ 74.0535 | $ 74053.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSV66 series float switches are designed to provide high, low, or high-low liquid level monitoring for 45-gallon drums or tanks of similar height. These switches can be installed from the outside of the drum through a 3/4-inch NPT bung hole, or through a 3/4-inch NPT boss on the tank. The high level indication is located 24mm below the mounting threads, and the low level indication is located 813mm below the mounting threads. The switch action can be changed by removing the corresponding float, inverting it, and reinstalling it onto the stem tube.
Features
- High/low level monitoring for 45-gallon drums
- External mounting (3/4" NPT)
- Flying leads or 4-pin M12 connection
- High level 24mm, high level 84mm, low level 813mm, or combined high/low level
- 316L stainless steel construction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

