LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON TSX-3225 24.0000MF15V-C3 product image
Images for reference only

EPSON TSX-3225 24.0000MF15V-C3RoHS

Manufacturer
MPN
TSX-3225 24.0000MF15V-C3
LCSC Part #
C7366837
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 18pF 40Ω SMD3225-4P
Datasheetpdf iconEPSON TSX-3225 24.0000MF15V-C3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.365$ 0.37
250+$ 0.1457$ 36.43
500+$ 0.1408$ 70.40
1,000+$ 0.1384$ 138.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU