VISHAY TSSP57038TT1
| Manufacturer | |
| Mfr. Part # | TSSP57038TT1 |
| LCSC Part # | C7365660 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | IR Receiver Modules for Remote Control Systems |
| Description | 38kHz 25m 75° 700uA 2.5V~5.5V SMD,4x4mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3814 | $ 1.38 |
10+ | $ 1.3461 | $ 13.46 |
30+ | $ 1.3236 | $ 39.71 |
100+ | $ 1.2995 | $ 129.95 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$