VISHAY TSPS803R1003BUF
| Manufacturer | |
| Mfr. Part # | TSPS803R1003BUF |
| LCSC Part # | C7365626 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 100kΩ |
| Description | 4 ±0.1% 100kΩ 100mW ±25ppm/℃ Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.7252 | $ 9.73 |
196+ | $ 3.8809 | $ 760.66 |
504+ | $ 3.7507 | $ 1890.35 |
1,008+ | $ 3.6872 | $ 3716.70 |
Standard Packaging 28/Full
Tube | ||
Better price for more quantity?
$