LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR05D10M0FKES product image
Images for reference only

VISHAY TR05D10M0FKESRoHS

Manufacturer
MPN
TR05D10M0FKES
LCSC Part #
C7365179
Packaging
-
Customer #
Key Attributes
RES 10MΩ ±1% 500mW
Datasheetpdf iconVISHAY TR05D10M0FKES
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4959$ 11.50
200+$ 4.5872$ 917.44
500+$ 4.4341$ 2217.05
1,000+$ 4.3583$ 4358.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance10MΩ
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece