TI TPS3840DL46DBVRQ1
| Manufacturer | |
| MPN | TPS3840DL46DBVRQ1 |
| LCSC Part # | C7364822 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive Nano lQ Voltage Supervisor With MR and Programmable Delay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 50us | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~10V | |
| ChipType | Voltage monitor | |
| Standby Current | 350nA | |
| Threshold Voltage | 4.6V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3840-Q1 family of voltage supervisors or reset ICs can operate at high voltage levels while maintaining very low quiescent current across the whole VDD (overline) and temperature range. TPS3840-Q1 offers best combination of low power consumption, high accuracy and low propagation delay (tp_HL = 30 µs typical).
Reset output signal is asserted when the voltage at VDD drops below the negative voltage threshold (VΠ-) or when manual reset is pulled to a low logic (VMR- L). Reset signal is cleared when VDD rise above VΠ- plus hysteresis (VΠ+) and manual reset (MR) is floating or above VMR,H- and the reset time delay (tD) expires. Reset time delay can be programmed by connecting a capacitor between CT pin and ground. For a fast reset CT pin can be left floating.
Additional features: Low power-on reset voltage (VPOR), built-in glitch immunity protection for MR (overline) and VDD, built-in hysteresis, low open-drain output leakage current (ILKG(OD)). TPS3840-Q1 is a perfect voltage monitoring solution for automotive applications and battery-powered / low power applications.
Features
- Meets automotive application standards, AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C7B
- Wide operating voltage range: 1.5V to 10V
- Extended Vin range via external resistor
- Nanoamp supply current: 350nA typical, 700nA maximum
- Fixed threshold voltage (VIT-)
- Threshold range from 1.6V to 4.9V in 0.1V steps
- High accuracy: 1% typical, 1.5% maximum
- Internal hysteresis (VIT+)
- 100mV typical when 1.6V < VIT- ≤ 3.0V
- 200mV typical when 3.1V ≤ VIT- < 4.9V
- Fast startup delay (tSTART): 350µs maximum
- Capacitor-based programmable reset time delay:
- tD: 50µs with no capacitor, 6.2s with 10µF capacitor
- Active-low manual reset (MR)
- Three output topologies:
- TPS3840DL-Q1: open-drain, active-low (RESET)
- TPS3840PL-Q1: push-pull, active-low (RESET)
- TPS3840PH-Q1: push-pull, active-high (RESET)
- Package: 5-pin SOT-23 (DBV)
Applications
- Automotive head unit and cluster
- Automotive display, integrated cockpit and driver monitoring
- Telematics control unit and emergency call
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6848 | $ 1.68 |
| 10+ | $ 1.4351 | $ 14.35 |
| 30+ | $ 1.2794 | $ 38.38 |
| 100+ | $ 1.1189 | $ 111.89 |
| 500+ | $ 1.0459 | $ 522.95 |
| 1,000+ | $ 1.0151 | $ 1015.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 50us | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~10V | |
| ChipType | Voltage monitor | |
| Standby Current | 350nA | |
| Threshold Voltage | 4.6V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3840-Q1 family of voltage supervisors or reset ICs can operate at high voltage levels while maintaining very low quiescent current across the whole VDD (overline) and temperature range. TPS3840-Q1 offers best combination of low power consumption, high accuracy and low propagation delay (tp_HL = 30 µs typical).
Reset output signal is asserted when the voltage at VDD drops below the negative voltage threshold (VΠ-) or when manual reset is pulled to a low logic (VMR- L). Reset signal is cleared when VDD rise above VΠ- plus hysteresis (VΠ+) and manual reset (MR) is floating or above VMR,H- and the reset time delay (tD) expires. Reset time delay can be programmed by connecting a capacitor between CT pin and ground. For a fast reset CT pin can be left floating.
Additional features: Low power-on reset voltage (VPOR), built-in glitch immunity protection for MR (overline) and VDD, built-in hysteresis, low open-drain output leakage current (ILKG(OD)). TPS3840-Q1 is a perfect voltage monitoring solution for automotive applications and battery-powered / low power applications.
Features
- Meets automotive application standards, AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C7B
- Wide operating voltage range: 1.5V to 10V
- Extended Vin range via external resistor
- Nanoamp supply current: 350nA typical, 700nA maximum
- Fixed threshold voltage (VIT-)
- Threshold range from 1.6V to 4.9V in 0.1V steps
- High accuracy: 1% typical, 1.5% maximum
- Internal hysteresis (VIT+)
- 100mV typical when 1.6V < VIT- ≤ 3.0V
- 200mV typical when 3.1V ≤ VIT- < 4.9V
- Fast startup delay (tSTART): 350µs maximum
- Capacitor-based programmable reset time delay:
- tD: 50µs with no capacitor, 6.2s with 10µF capacitor
- Active-low manual reset (MR)
- Three output topologies:
- TPS3840DL-Q1: open-drain, active-low (RESET)
- TPS3840PL-Q1: push-pull, active-low (RESET)
- TPS3840PH-Q1: push-pull, active-high (RESET)
- Package: 5-pin SOT-23 (DBV)
Applications
- Automotive head unit and cluster
- Automotive display, integrated cockpit and driver monitoring
- Telematics control unit and emergency call
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

