Load Controls TP-2-50HZ
| Manufacturer | |
| MPN | TP-2-50HZ |
| LCSC Part # | C7364668 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Power Sensor Specialized Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Load Controls | |
| Packaging | - | |
| Features | - | |
| Sensor Type | Motor Power Sensor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TP-2 sensor measures motor electrical input (horsepower) and outputs a 4-20mA loop-powered analog signal proportional to power. For voltage, 120VAC is derived from two phases — if the motor starter already has a 120V control transformer, it can be used; otherwise, a separate transformer must be installed. In 120/208V three-phase systems, the 120V must come from a transformer connected across two phases; 120V phase-to-ground voltage cannot be used. The current signal is taken from the remaining phase by passing that wire directly through the TP-2 window, and the current signal must come from the phase that does not supply the 120V control transformer. The analog output is 4-20mA loop-powered with a maximum loop voltage of 28VDC. Capacity can be selected by toggling one (or both) DIP switches; for different rated voltages, multiply the 460V full-scale value by the corresponding factor. For smaller motors, the wire can be passed through the window multiple times; for larger motors, the TP-2 can be used with a current transformer or power unit.
Features
- Dimensions: 3" × 3.9" × 1.75" H (77mm × 100mm × 45mm), fits size 1 "barrel"
- Mountable in any orientation
- DIN rail adapter available
- 4 - 20mA analog output, proportional to motor power, loop-powered
- 2% accuracy
- 500ms response time
Applications
- Instrumentation
- Data Acquisition Systems
- Programmable Controllers
- Recorders
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1048.1218 | $ 1048.12 |
| 200+ | $ 418.2086 | $ 83641.72 |
| 500+ | $ 404.2335 | $ 202116.75 |
| 1,000+ | $ 397.3278 | $ 397327.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Load Controls | |
| Packaging | - | |
| Features | - | |
| Sensor Type | Motor Power Sensor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TP-2 sensor measures motor electrical input (horsepower) and outputs a 4-20mA loop-powered analog signal proportional to power. For voltage, 120VAC is derived from two phases — if the motor starter already has a 120V control transformer, it can be used; otherwise, a separate transformer must be installed. In 120/208V three-phase systems, the 120V must come from a transformer connected across two phases; 120V phase-to-ground voltage cannot be used. The current signal is taken from the remaining phase by passing that wire directly through the TP-2 window, and the current signal must come from the phase that does not supply the 120V control transformer. The analog output is 4-20mA loop-powered with a maximum loop voltage of 28VDC. Capacity can be selected by toggling one (or both) DIP switches; for different rated voltages, multiply the 460V full-scale value by the corresponding factor. For smaller motors, the wire can be passed through the window multiple times; for larger motors, the TP-2 can be used with a current transformer or power unit.
Features
- Dimensions: 3" × 3.9" × 1.75" H (77mm × 100mm × 45mm), fits size 1 "barrel"
- Mountable in any orientation
- DIN rail adapter available
- 4 - 20mA analog output, proportional to motor power, loop-powered
- 2% accuracy
- 500ms response time
Applications
- Instrumentation
- Data Acquisition Systems
- Programmable Controllers
- Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

