VISHAY TOMCT16031003BT1
| Manufacturer | |
| Mfr. Part # | TOMCT16031003BT1 |
| LCSC Part # | C7364641 |
| Package | SOIC-16-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 100kΩ SOIC-16-5.6mm |
| Description | 8 ±0.1% 100kΩ 100mW ±25ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | SOIC-16-5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.5692 | $ 5.57 |
200+ | $ 2.2231 | $ 444.62 |
500+ | $ 2.1489 | $ 1074.45 |
1,000+ | $ 2.1125 | $ 2112.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$