ROHM SLR-56DC3F
| Manufacturer | |
| MPN | SLR-56DC3F |
| LCSC Part # | C7364211 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA 2V 610nm 40° Orange 60mW 5mm round lamp head Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Forward Current | 10mA | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 25mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Orange Lens | |
| Viewing Angle | 40° | |
| Illumination Color | Orange | |
| Power(Watts) | 60mW | |
| Lamp Holder Type | 5mm round lamp head |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio/video equipment
- Office automation equipment
- Communication equipment
- Electrical appliances
- Electronic toys
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1779 | $ 0.18 |
| 200+ | $ 0.071 | $ 14.20 |
| 500+ | $ 0.0687 | $ 34.35 |
| 1,000+ | $ 0.0675 | $ 67.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Forward Current | 10mA | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 25mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Orange Lens | |
| Viewing Angle | 40° | |
| Illumination Color | Orange | |
| Power(Watts) | 60mW | |
| Lamp Holder Type | 5mm round lamp head |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio/video equipment
- Office automation equipment
- Communication equipment
- Electrical appliances
- Electronic toys
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

