Allied Components International SMAC25-82G-RC
| Manufacturer | |
| MPN | SMAC25-82G-RC |
| LCSC Part # | C7363475 |
| Packaging | SMD,4.8x3.8mm |
| Customer # | |
| Key Attributes | FIXED IND 82nH 2.5A 9.4mΩ SMD,4.8x3.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,4.8x3.8mm | |
| Current Rating | 2.5A | |
| Inductance | 82nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 9.4mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1823 | $ 2.18 |
| 200+ | $ 0.8707 | $ 174.14 |
| 500+ | $ 0.8423 | $ 421.15 |
| 1,000+ | $ 0.8281 | $ 828.10 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,4.8x3.8mm | |
| Current Rating | 2.5A | |
| Inductance | 82nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 9.4mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

