LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM SMA531 product image
Images for reference only

MACOM SMA531RoHS

Manufacturer
MPN
SMA531
LCSC Part #
C7363456
Packaging
SMD-4P
Customer #
Key Attributes
10 to 500 MHz High Gain RF Amplifier
Datasheetpdf iconMACOM SMA531
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 297.3399$ 297.34
200+$ 118.6412$ 23728.24
500+$ 114.6764$ 57338.20
900+$ 112.7179$ 101446.11
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingSMD-4P
Operating Temperature-54℃~+85℃
Input Return Loss-
Gain31.7dB
Frequency Range1MHz~600MHz
Voltage - Supply5V
Output Return Loss-
Noise Figure2dB
FeaturesBias control circuit
IP314dBm
P1dB2.5dBm
Current - Supply17mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

The A531 RF amplifier is a discrete thin film hybrid design, which incorporates the use of thin film manufacturing processes for accurate performance and high reliability. This single stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network is used for temperature - stable performance, in addition to an RF Choke, used for power supply decoupling. Both TO - 8 and Surface Mount packages are hermetically sealed, and MIL - STD - 883 environmental screening is available.

Features

AI Translation
  • HIGH GAIN - TWO STAGES: 32 dB (TYP.)
  • HIGH EFFICIENCY: 17 mA at +5 Vdc
  • LOW NOISE FIGURE: 2.0 dB (TYP.)
  • LOW POWER DRAIN: 85 mW at +5 Vdc
  • LOW VSWR: 1.3:1 (TYP.)