SANKEN SMA5112
| Manufacturer | |
| MPN | SMA5112 |
| LCSC Part # | C7363452 |
| Packaging | SIP-12 |
| Customer # | |
| Key Attributes | 35W 400mΩ@10V SIP-12 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | SANKEN | |
| Packaging | SIP-12 | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 400mΩ@10V | |
| Drain to Source Voltage | 250V | |
| Number | - | |
| Input Capacitance(Ciss) | 450pF | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Absolute Maximum Ratings (Ta = 25°C)
- Equivalent Circuit Diagram
- Electrical Characteristics (Ta = 25°C)
- Characteristic Curves: ID - Vds (Typical), Id - Vgs (Typical), RDS(ON) - Id (Typical), Re(yfs) - Id (Typical), IDR - VsD (Typical), RDS(ON) - Tc (Typical), Capacitance - Vds (Typical), PT - Ta, Safe Operating Area (SOA)
- Package Types: SIP 8 (STA8Pin), SIP 12 (SMA12Pin), SIP 12 with Heatsink (SLA12Pin), SIP 21 with Heatsink (SLA21Pin), SIP 10 (STA10Pin), SIP 15 (SMA15Pin), SIP 15 with Heatsink (SLA15Pin)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3301 | $ 5.33 |
| 180+ | $ 2.127 | $ 382.86 |
| 540+ | $ 2.0555 | $ 1109.97 |
| 1,080+ | $ 2.0206 | $ 2182.25 |
Standard Packaging180/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | SANKEN | |
| Packaging | SIP-12 | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 400mΩ@10V | |
| Drain to Source Voltage | 250V | |
| Number | - | |
| Input Capacitance(Ciss) | 450pF | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Absolute Maximum Ratings (Ta = 25°C)
- Equivalent Circuit Diagram
- Electrical Characteristics (Ta = 25°C)
- Characteristic Curves: ID - Vds (Typical), Id - Vgs (Typical), RDS(ON) - Id (Typical), Re(yfs) - Id (Typical), IDR - VsD (Typical), RDS(ON) - Tc (Typical), Capacitance - Vds (Typical), PT - Ta, Safe Operating Area (SOA)
- Package Types: SIP 8 (STA8Pin), SIP 12 (SMA12Pin), SIP 12 with Heatsink (SLA12Pin), SIP 21 with Heatsink (SLA21Pin), SIP 10 (STA10Pin), SIP 15 (SMA15Pin), SIP 15 with Heatsink (SLA15Pin)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

