American Opto Plus LED SMA4028YG-C G/W
| Manufacturer | |
| MPN | SMA4028YG-C G/W |
| LCSC Part # | C7363448 |
| Packaging | SMD-32P |
| Customer # | |
| Key Attributes | Yellow Green 2 70mW Common Anode 0.4 SMD-32P LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | SMD-32P | |
| Illumination Color | Yellow Green | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 3mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions in mm [inches], tolerance ±0.25 [0.10], angular tolerance ±1%, unless otherwise specified
- Bow ≤ length × 1%
- Recommended reflow temperature: 245℃ ± 5℃
- Maximum soldering temperature limited to 260℃
- Do not apply any stress to the epoxy when exposed to high temperatures
- Number of reflow cycles not to exceed 2
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8418 | $ 4.84 |
| 200+ | $ 1.9322 | $ 386.44 |
| 750+ | $ 1.8685 | $ 1401.38 |
| 1,500+ | $ 1.8352 | $ 2752.80 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | SMD-32P | |
| Illumination Color | Yellow Green | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 3mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions in mm [inches], tolerance ±0.25 [0.10], angular tolerance ±1%, unless otherwise specified
- Bow ≤ length × 1%
- Recommended reflow temperature: 245℃ ± 5℃
- Maximum soldering temperature limited to 260℃
- Do not apply any stress to the epoxy when exposed to high temperatures
- Number of reflow cycles not to exceed 2
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

