LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL SMA01N-09 product image
Images for reference only

MEAN WELL SMA01N-09RoHS

Manufacturer
MEAN WELLAsian Brands
MPN
SMA01N-09
LCSC Part #
C7363437
Packaging
DIP,12.7x10.2mm
Customer #
Key Attributes
DIP,12.7x10.2mm DC DC Converters RoHS
Datasheetpdf iconMEAN WELL SMA01N-09
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6068$ 3.61
Standard Packaging6560/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerMEAN WELL
PackagingDIP,12.7x10.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6560
Sales UnitPiece

Features

AI Translation
  • 1500VDC I/O isolation
  • 3000VDC I/O isolation(optional)
  • Operating temperature range of -40~+85°C without derating
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • Non-conductive plastic case
  • Dual in line package
  • Industry standard pinout 100% burn-in test
  • Low cost / High reliability