TRACO POWER TMV 2-2415DHI
| Manufacturer | |
| MPN | TMV 2-2415DHI |
| LCSC Part # | C7362490 |
| Packaging | SIP,19.5x7.5mm |
| Customer # | |
| Key Attributes | SIP,19.5x7.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,19.5x7.5mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 2 | |
| Iout | 66mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TMV-2HI series is a range of 2 Watt non regulated Dc/DC-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.
Features
AI Translation
- Very high 5200 VDC I/O-isolation (5700 Vpk)
- Unregulated device
- Operating temperature range -40 °C to ±85 °C
Applications
AI Translation
- IGBT applications
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.3333 | $ 17.33 |
| 10+ | $ 16.5594 | $ 165.59 |
| 30+ | $ 15.2184 | $ 456.55 |
| 100+ | $ 14.049 | $ 1404.90 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,19.5x7.5mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 2 | |
| Iout | 66mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TMV-2HI series is a range of 2 Watt non regulated Dc/DC-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.
Features
AI Translation
- Very high 5200 VDC I/O-isolation (5700 Vpk)
- Unregulated device
- Operating temperature range -40 °C to ±85 °C
Applications
AI Translation
- IGBT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



