TRACO POWER TMT 15115C
| Manufacturer | |
| MPN | TMT 15115C |
| LCSC Part # | C7362446 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15W AC/DC Power Module with 15VDC Output and 1000mA Current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Features | Short Circuit Protection;Overload protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra compact, fully encapsulated plastic case
- Single-, dual- and triple output models
- 2 package styles: with screw terminal block for chassis mount; with solder pins for PCB mount
- DIN-rail mount adaptor (option)
- Universal Input 85 - 264VAC, 50/60Hz
- Protection class ll
- Approved to IEC/UL 60950 - 1 safety standard
- UL 508 listed (chassis mount version)
- EMI according to EN 55022, class B and FCC level B
- Short circuit and overload protection
- Lead-free design – RoHS compliant
Applications
AI Translation
- Commercial and industrial electronic equipment (space critical applications)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 179.9813 | $ 179.98 |
| 200+ | $ 71.8134 | $ 14362.68 |
| 500+ | $ 69.4146 | $ 34707.30 |
| 1,000+ | $ 68.228 | $ 68228.00 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Features | Short Circuit Protection;Overload protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra compact, fully encapsulated plastic case
- Single-, dual- and triple output models
- 2 package styles: with screw terminal block for chassis mount; with solder pins for PCB mount
- DIN-rail mount adaptor (option)
- Universal Input 85 - 264VAC, 50/60Hz
- Protection class ll
- Approved to IEC/UL 60950 - 1 safety standard
- UL 508 listed (chassis mount version)
- EMI according to EN 55022, class B and FCC level B
- Short circuit and overload protection
- Lead-free design – RoHS compliant
Applications
AI Translation
- Commercial and industrial electronic equipment (space critical applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

