Rochester Electronics TLL150-5N-0450-71
| Manufacturer | |
| MPN | TLL150-5N-0450-71 |
| LCSC Part # | C7361607 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Rochester Electronics | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The T/LL150 liquid level sensor is designed for diesel fuel tanks, providing a variable resistance output suitable for driving industry-standard fuel gauges or connecting to a PLC. This capacitive level sensor is supplied in pre-cut lengths and can be calibrated by the customer, making it ideal for custom and urgent projects. Specifications: 200–975 mm, 240–32 ohms, compatible with diesel, 1/2-inch NPT thread.
Features
- Output range: 240 - 32 ohms
- Accuracy: ±2%
- Housing material: 30% glass-filled nylon
- Electrode material: 6063 aluminum alloy
- Sensor material: 316 stainless steel
- Gasket material: polypropylene
- End plug material: PVC or glass fiber-filled nylon
- Sealing material: FKM and NBR
- Ingress protection: IP67 with mating connector
- Pressure: 1 bar max
- Shock: 50g, 6.3 ms
- Vibration: 7.6 Grms
- Temperature range: -20°C to +85°C
- Supply voltage: 9 - 34 VDC
- Supply current: 30 mA
- Signal protection: overvoltage 80 VDC for 120 seconds, reverse polarity protection
- Alarm output: pulls to ground at 12.5%
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 356.4408 | $ 356.44 |
| 200+ | $ 142.2236 | $ 28444.72 |
| 500+ | $ 137.4697 | $ 68734.85 |
| 1,000+ | $ 135.1224 | $ 135122.40 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Rochester Electronics | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The T/LL150 liquid level sensor is designed for diesel fuel tanks, providing a variable resistance output suitable for driving industry-standard fuel gauges or connecting to a PLC. This capacitive level sensor is supplied in pre-cut lengths and can be calibrated by the customer, making it ideal for custom and urgent projects. Specifications: 200–975 mm, 240–32 ohms, compatible with diesel, 1/2-inch NPT thread.
Features
- Output range: 240 - 32 ohms
- Accuracy: ±2%
- Housing material: 30% glass-filled nylon
- Electrode material: 6063 aluminum alloy
- Sensor material: 316 stainless steel
- Gasket material: polypropylene
- End plug material: PVC or glass fiber-filled nylon
- Sealing material: FKM and NBR
- Ingress protection: IP67 with mating connector
- Pressure: 1 bar max
- Shock: 50g, 6.3 ms
- Vibration: 7.6 Grms
- Temperature range: -20°C to +85°C
- Supply voltage: 9 - 34 VDC
- Supply current: 30 mA
- Signal protection: overvoltage 80 VDC for 120 seconds, reverse polarity protection
- Alarm output: pulls to ground at 12.5%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

