LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM THV-50-SMA product image
Images for reference only

MACOM THV-50-SMARoHS

Manufacturer
MPN
THV-50-SMA
LCSC Part #
C7361509
Packaging
-
Customer #
Key Attributes
2MHz~200MHz 0.5dB RF Power Dividers/Splitters RoHS
Datasheetpdf iconMACOM THV-50-SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 946.9763$ 946.98
200+$ 889.4014$ 177880.28
500+$ 859.6804$ 429840.20
1,000+$ 844.9955$ 844995.50
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerMACOM
Packaging-
Frequency Range2MHz~200MHz
Insertion Loss0.5dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Isolation - 30 dB Min
  • Loss - 0.5 dB Max
  • Low VSWR - 1.3:1 Max
  • Guaranteed Specifications: From -55°C to +85°C