LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy TF3000A24K product image
Images for reference only

Advanced Energy TF3000A24KRoHS

Manufacturer
MPN
TF3000A24K
LCSC Part #
C7361196
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconAdvanced Energy TF3000A24K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAdvanced Energy
Packaging-
Height280mm
Switching Frequency-
Ripple Noise240mVp-p
Function-
Quiescent Supply Current-
FeaturesProgrammable output voltage;Over Current Protection;Remote sampling compensation;Overvoltage protection;Overload protection;Over-temperature protection;Short Circuit Protection
Output Current(Max)125A
Capacitive Load(Max)-
Type-
Conversion Efficiency91%
Voltage - Supply90V~264V
Number of Outputs1
Output Voltage24V
Operating Temperature Range-25℃~+60℃
Length170mm
Width64mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Introduction

AI Translation

SL Power TF3000 series of industrial grade AC-DC fan-cooled power supply comprises seven output models. All models feature industrial safety approvals and accept a universal input of 90 to 264 VAC. These compact switch-mode power supplies feature output overvoltage, overtemperature, overload protection, with short-circuit protection on all output models. TF3000 series power supplies provide up to 3000 Watts of output power with remote setting multiple PSU and global control function.

Features

AI Translation
  • Universal Input 90 to 264 VAC Input Range
  • 3000 W Fan-Cooled (Load & Temperature Controlled)
  • Programmable Output Voltage (0% to 105%)
  • Programmable Output Current (0% to 105%)
  • Forced Current Sharing at Parallel Operation
  • Constant Current Limit
  • Selectable +5 V/0.5 A or +9 V/0.3 A Auxiliary Output
  • Remote Setting Multiple PSU via RS232, RS485 & I2C
  • Power OK Signal
  • Remote ON/OFF, Remote Sense Function
  • Protection: OVP, OLP, OTP, Fan Failure
  • RoHS Compliant
  • Global Control via RS232
  • Conformal Coating Applied

Applications

AI Translation
  • semiconductor equipment
  • industrial
  • manufacturing
  • telecommunications
  • data center computing
  • medical
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1027.6939$ 1027.69
204+$ 965.2103$ 196902.90
504+$ 932.9578$ 470210.73
996+$ 917.0204$ 913352.32
Standard Packaging12/Full Box
Better price for more quantity?
$