Advanced Energy TF3000A15K
| Manufacturer | |
| MPN | TF3000A15K |
| LCSC Part # | C7361194 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | 280mm | |
| Switching Frequency | - | |
| Ripple Noise | 150mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable output voltage;Overvoltage protection;Short Circuit Protection;Overload protection;Over-temperature protection;Remote sampling compensation | |
| Output Current(Max) | 160A | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 170mm | |
| Width | 64mm | |
| Output Voltage Accuracy | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SL Power TF3000 series of industrial grade AC-DC fan-cooled power supply comprises seven output models. All models feature industrial safety approvals and accept a universal input of 90 to 264 VAC. These compact switch-mode power supplies feature output overvoltage, overtemperature, overload protection, with short-circuit protection on all output models. TF3000 series power supplies provide up to 3000 Watts of output power with remote setting multiple PSU and global control function.
Features
- Universal Input 90 to 264 VAC Input Range
- 3000 W Fan-Cooled (Load & Temperature Controlled)
- Programmable Output Voltage (0% to 105%)
- Programmable Output Current (0% to 105%)
- Forced Current Sharing at Parallel Operation
- Constant Current Limit
- Selectable +5 V/0.5 A or +9 V/0.3 A Auxiliary Output
- Remote Setting Multiple PSU via RS232, RS485 & I2C
- Power OK Signal
- Remote ON/OFF, Remote Sense Function
- Protection: OVP, OLP, OTP, Fan Failure
- RoHS Compliant
- Global Control via RS232
- Conformal Coating Applied
Applications
- semiconductor equipment
- industrial
- manufacturing
- telecommunications
- data center computing
- medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1030.6653 | $ 1030.67 |
| 204+ | $ 968.0012 | $ 197472.24 |
| 504+ | $ 935.6542 | $ 471569.72 |
| 996+ | $ 919.6701 | $ 915991.42 |
Standard Packaging12/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | 280mm | |
| Switching Frequency | - | |
| Ripple Noise | 150mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable output voltage;Overvoltage protection;Short Circuit Protection;Overload protection;Over-temperature protection;Remote sampling compensation | |
| Output Current(Max) | 160A | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 170mm | |
| Width | 64mm | |
| Output Voltage Accuracy | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SL Power TF3000 series of industrial grade AC-DC fan-cooled power supply comprises seven output models. All models feature industrial safety approvals and accept a universal input of 90 to 264 VAC. These compact switch-mode power supplies feature output overvoltage, overtemperature, overload protection, with short-circuit protection on all output models. TF3000 series power supplies provide up to 3000 Watts of output power with remote setting multiple PSU and global control function.
Features
- Universal Input 90 to 264 VAC Input Range
- 3000 W Fan-Cooled (Load & Temperature Controlled)
- Programmable Output Voltage (0% to 105%)
- Programmable Output Current (0% to 105%)
- Forced Current Sharing at Parallel Operation
- Constant Current Limit
- Selectable +5 V/0.5 A or +9 V/0.3 A Auxiliary Output
- Remote Setting Multiple PSU via RS232, RS485 & I2C
- Power OK Signal
- Remote ON/OFF, Remote Sense Function
- Protection: OVP, OLP, OTP, Fan Failure
- RoHS Compliant
- Global Control via RS232
- Conformal Coating Applied
Applications
- semiconductor equipment
- industrial
- manufacturing
- telecommunications
- data center computing
- medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

