Infineon TDA21535AUMA1
| Manufacturer | |
| Mfr. Part # | TDA21535AUMA1 |
| LCSC Part # | C7360784 |
| Package | IQFN-25 |
| Customer # | |
| Key Attributes | High-frequency, low-profile DC-DC converters; regulators suitable for DDR memory arrays and low-current voltage rails |
| Description | 100kHz~1.5MHz IQFN-25 Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Package | IQFN-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2907 | $ 2.29 |
10+ | $ 2.2324 | $ 22.32 |
30+ | $ 2.1941 | $ 65.82 |
100+ | $ 2.1543 | $ 215.43 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$