LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TCR5RG29A,LF product image
Images for reference only

TOSHIBA TCR5RG29A,LFRoHS

Manufacturer
MPN
TCR5RG29A,LF
LCSC Part #
C7360749
Packaging
WCSP4F(0.645x0.645)
Customer #
Key Attributes
2.9V Positive Fixed WCSP4F(0.645x0.645) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOSHIBA TCR5RG29A,LF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackagingWCSP4F(0.645x0.645)
Output Voltage2.9V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)7uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The TCR5RG series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and ultra high Ripple rejection ratio. These voltage regulators are available in fixed output voltages between 0.9 V and 5.0 V and capable of driving up to 500 mA. They feature Overcurrent protection, Thermal shutdown and Autodischarge. The TCR5RG series is offered in the ultra small plastic mold package WCSP4F (0.645 mm×0.645 mm (Typ.); t 0.33 mm (max)) and has a high ripple rejection ratio of 100 dB (f = 1 KHz, 2.8 V output). As small ceramic input and output capacitors 1.0 μF can be used with the TCR5RG series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones. Weight: 0.26 mg (Typ.)

Features

AI Translation
  • Ultra small package WCSP4F (0.645 mm×0.645 mm (Typ.); t 0.33 mm (max))
  • High Ripple rejection ratio 100 dB (Typ.) @1 kHz (Vout = 2.8 V)
  • High Ripple rejection ratio 93 dB (Typ.) @10 kHz (Vout = 2.8 V)
  • High Ripple rejection ratio 67 dB (Typ.) @100 kHz (Vout = 2.8 V)
  • High Ripple rejection ratio 59 dB (Typ.) @1 MHz (Vout = 2.8 V)
  • Low output noise voltage (Vno = 5 μVrms (Typ.) at 10 Hz ≤ f ≤ 100 kHz)
  • Low quiescent current (IB = 7 μA (Typ.) at Iout = 0 mA)
  • Overcurrent protection
  • Thermal shutdown
  • Auto-discharge
  • Low Dropout voltage Vdo = 150 mV (Typ.), Vout = 2.8 V, Iout = 500 mA
  • Wide range output voltage line up (Vout = 0.9 to 5.0 V)
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (Cin = 1.0 μF, Cout = 1.0 μF)

Applications

AI Translation

Power IC developed for portable applications

In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2689$ 0.27
10+$ 0.2627$ 2.63
30+$ 0.258$ 7.74
100+$ 0.255$ 25.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$