LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TCR2LN08,LF(SE product image
Images for reference only

TOSHIBA TCR2LN08,LF(SERoHS

Manufacturer
MPN
TCR2LN08,LF(SE
LCSC Part #
C7360723
Packaging
SDFN-4(0.8x0.8)
Customer #
Key Attributes
800mV Positive Fixed SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOSHIBA TCR2LN08,LF(SE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1575$ 0.16
200+$ 0.0629$ 12.58
500+$ 0.0608$ 30.40
1,000+$ 0.0598$ 59.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackagingSDFN-4(0.8x0.8)
Output Voltage800mV
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Output discharge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The TCR2LN series are CMOS general purpose single output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and auto-discharge option. The TCR2LN series is offered in the ultra small plastic mold package SDFN4/SDFN4E (0.8 mm × 0.8 mm × 0.38 mm) and has a low dropout voltage of 250 mV (2.5 V output, lOUT = 150 mA). As small ceramic input and output capacitors 0.1 μF can be used with the TCR2LN series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.

Features

AI Translation
  • Low quiescent bias current (ΔB = 2 μA (max) at IOUT = 0 mA, Tj = -40 to 85 °C)
  • Low dropout voltage VDO = 250 mV (typ.) at 2.5 V output, lOUT = 150 mA
  • Wide range output voltage line up (VoUT = 0.8 to 3.6 V)
  • High VOUT accuracy ±1.0 % (1.8 V ≤ VouT)
  • Overcurrent protection
  • Auto-discharge
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 0.1 μF, COUT = 0.1 μF)
  • Ultra small package SDFN4 (0.8 mm × 0.8 mm × 0.38 mm)