Mini-Circuits TC1-1-13MG2+
| Manufacturer | |
| MPN | TC1-1-13MG2+ |
| LCSC Part # | C7359244 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | 6.79dB 3° 4.5MHz~3GHz 3dB 50Ω:50Ω SMD-5P Balun RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Return Loss(Min) | 6.79dB | |
| Phase Difference | 3° | |
| Frequency Range | 4.5MHz~3GHz | |
| Insertion Loss | 3dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7652 | $ 2.77 |
| 10+ | $ 2.4031 | $ 24.03 |
| 30+ | $ 2.1761 | $ 65.28 |
| 100+ | $ 1.9428 | $ 194.28 |
| 500+ | $ 1.8381 | $ 919.05 |
| 1,000+ | $ 1.7931 | $ 1793.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Return Loss(Min) | 6.79dB | |
| Phase Difference | 3° | |
| Frequency Range | 4.5MHz~3GHz | |
| Insertion Loss | 3dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



