Sullins SFM210-LPPE-D35-ST-BK
| Manufacturer | |
| Mfr. Part # | SFM210-LPPE-D35-ST-BK |
| LCSC Part # | C7357580 |
| Package | Through Hole,P=1mm |
| Customer # | |
| Description | Through Hole -40℃~+125℃ 70P 1A 2.1mm 1mm 2 1mm Through Hole,P=1mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Sullins | |
| Package | Through Hole,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.175 | $ 13.18 |
200+ | $ 5.257 | $ 1051.40 |
500+ | $ 5.0812 | $ 2540.60 |
1,000+ | $ 4.9948 | $ 4994.80 |
Standard Packaging 1000/Full
Bag | ||