LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX SD1206T040S1R0 product image
  • SD1206T040S1R0 thumbnail 1
  • SD1206T040S1R0 thumbnail 2
  • SD1206T040S1R0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Kyocera AVX SD1206T040S1R0RoHS

Manufacturer
MPN
SD1206T040S1R0
LCSC Part #
C7356558
Packaging
1206
Customer #
Key Attributes
DIODE SCHOTTKY 40V 1206

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerKyocera AVX
Packaging1206
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)500mV@1A
Reverse Leakage Current (Ir)200uA@40V
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3066$ 1.53
50+$ 0.2484$ 12.42
150+$ 0.2235$ 33.53
500+$ 0.1924$ 96.20
3,000+$ 0.1785$ 535.50
6,000+$ 0.1702$ 1021.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$