LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T591D227M2R5ATE009 product image
Images for reference only

KEMET T591D227M2R5ATE009RoHS

Manufacturer
MPN
T591D227M2R5ATE009
LCSC Part #
C7356392
Packaging
2917
Customer #
Key Attributes
220uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T591D227M2R5ATE009
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.5231$ 104.62
500+$ 0.5057$ 252.85
1,000+$ 0.4962$ 496.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance220uF
Voltage Rating2.5V
Equivalent Series Resistance(ESR)9mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece