LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55B227M2R5C0045 product image
Images for reference only

VISHAY T55B227M2R5C0045RoHS

Manufacturer
MPN
T55B227M2R5C0045
LCSC Part #
C7356374
Packaging
1411
Customer #
Key Attributes
220uF ±20% 2.5V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY T55B227M2R5C0045
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7214$ 0.72
200+$ 0.288$ 57.60
500+$ 0.2789$ 139.45
1,000+$ 0.2743$ 274.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance220uF
Voltage Rating2.5V
Equivalent Series Resistance(ESR)45mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece