LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T51D685M035C0120 product image
  • T51D685M035C0120 thumbnail 1
  • T51D685M035C0120 thumbnail 2
  • T51D685M035C0120 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T51D685M035C0120RoHS

Manufacturer
MPN
T51D685M035C0120
LCSC Part #
C7356309
Packaging
2917
Customer #
Key Attributes
6.8uF ±20% 35V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY T51D685M035C0120
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5713$ 1.57
10+$ 1.5405$ 15.41
30+$ 1.5193$ 45.58
100+$ 1.4982$ 149.82
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance6.8uF
Voltage Rating35V
Equivalent Series Resistance(ESR)120mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece