LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-13R1H27-M5T1U3 product image
Images for reference only

ABLIC S-13R1H27-M5T1U3RoHS

Manufacturer
MPN
S-13R1H27-M5T1U3
LCSC Part #
C7354868
Packaging
SOT-23-5
Customer #
Key Attributes
Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconABLIC S-13R1H27-M5T1U3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-23-5
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The S-13R1 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and low current consumption. Even with low current consumption of 5 μA typ., it has high ripple-rejection of 70 dB typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. The S-13R1 Series includes an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage because of overheating. Due to the built-in reverse current protection function, the reverse current flowing from the VOUT pin to the VIN pin can be controlled as the small value 0.09 μA max. Therefore, IC protection diode is not needed.

Features

AI Translation
  • Output voltage: 1.2 V to 4.0 V, selectable in 0.05 V step
  • Input voltage: 2.0 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 150 mV typ. (3.0 V output product, Iout = 100 mA)
  • Current consumption: During operation: 5 μA typ., 9 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Possible to output 150 mA (VIN ≥ Vout(S) + 1.0 V)
  • A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (3.0 V output product, f = 1.0 kHz)
  • Reverse current protection function: IREV = 0.09 μA max.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for portable equipment
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for mobile phone
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.635$ 0.64
200+$ 0.2546$ 50.92
500+$ 0.2455$ 122.75
1,000+$ 0.241$ 241.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$