EPSON S1D13L01F00A100
| Manufacturer | |
| Mfr. Part # | S1D13L01F00A100 |
| LCSC Part # | C7354763 |
| Package | QFP-128(14x14) |
| Customer # | |
| Key Attributes | WQVGA Simple LCD Controller |
| Description | SPI 1.5V~3.3V Controller QFP-128(14x14) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | EPSON | |
| Package | QFP-128(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.548 | $ 1.55 |
10+ | $ 1.2915 | $ 12.92 |
30+ | $ 1.1497 | $ 34.49 |
90+ | $ 0.9898 | $ 89.08 |
540+ | $ 0.9188 | $ 496.15 |
990+ | $ 0.8872 | $ 878.33 |
Standard Packaging 90/Full
Tray | ||