Sensata S1-24-BD
| Manufacturer | |
| MPN | S1-24-BD |
| LCSC Part # | C7354720 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1kV@DC 24V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Sensata | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Voltage | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The S1 Form B series is a miniature high-voltage SIP reed relay designed for space-saving applications, featuring normally closed contacts. The coil pins are located near the center of the relay, while the contact pins are positioned toward the ends to improve isolation between the high-voltage contacts and the low-voltage coil.
Features
AI Translation
- Single in-line package
- Contact isolation voltage: 1.5kV
- Carrying current: 1.3A
- Maximum switching voltage: 1000V, customizable versions available for specific applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.1263 | $ 26.13 |
| 200+ | $ 10.4252 | $ 2085.04 |
| 500+ | $ 10.076 | $ 5038.00 |
| 1,000+ | $ 9.9045 | $ 9904.50 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

