LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ABLIC S-1335A16-N4T1U3 product image
Photos non contractuelles

ABLIC S-1335A16-N4T1U3RoHS

Fabricant
Réf. Fab.
S-1335A16-N4T1U3
Réf. LCSC
C7354591
Condit.
SC-82AB
Numéro Client
Caract. clés
1.6V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Fiche Techniquepdf iconABLIC S-1335A16-N4T1U3
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1.2775$ 1.28
200+$ 0.5107$ 102.14
500+$ 0.4926$ 246.30
1,000+$ 0.485$ 485.00
Boîtier Standard3000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricantABLIC
Condit.SC-82AB
Output Voltage1.6V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)36uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesOver Current Protection

Description

Traduction par IA

The S-1335 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and soft-start function. The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. A 1.0 μF small ceramic capacitor can be used. It operates with low current consumption of 36 μA typ. Furthermore the overcurrent protection circuit prevents the load current from exceeding the capacity of output transistor.

Caractéristiques

Traduction par IA
  • Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 70 mV typ. (2.8 V output product, Iout = 100 mA)
  • Current consumption: During operation: 36 μA typ., 54 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 10 kHz, VOUT(S) ≤ 2.5 V); 80 dB typ. (f = 1.0 kHz)
  • Built-in soft-start circuit: The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. The soft-start time of SOT-23-5 can be switched to tSS0 = 0.1 ms typ. / tSS1 = 1.0 ms typ. with the SST pin. The soft-start time of SC-82AB is fixed to tSS0 = 0.1 ms typ. The soft-start time of HSNT-4 (1010) is fixed to either tSS0 = 0.1 ms typ. or tSS1 = 1.0 ms typ.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor. Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Ta = -40°C to +85°C
  • Built-in ON / OFF circuit

Applications

Traduction par IA
  • Constant-voltage power supply for digital still camera, TV
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for cellular phone
  • Constant-voltage power supply for portable equipment