ABLIC S-8358B27MC-NQMT2G
| Manufacturer | |
| MPN | S-8358B27MC-NQMT2G |
| LCSC Part # | C7354577 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 Boost SOT-23-5 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 100kHz | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | External | |
| Function | Boost |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S-8355/56/57/58 Series is a CMOS step-up switching regulator controller which mainly consists of a reference voltage source, an oscillation circuit, an error amplifier, a phase compensation circuit, a PWM control circuit (S-8355/57 Series) and a PWM/PFM switching control circuit (S-8356/58 Series). With an external low-ON-resistance Nch Power MOS, this product is ideal for applications requiring high efficiency and a high output current. The S-8355/57 Series realizes low ripple, high efficiency, and excellent transient characteristics due to its PWM control circuit whose duty ratio can be varied linearly from 0 to 83% (from 0 to 78% for 250 kHz, 300 kHz, and 600 kHz models), an excellently designed error amplifier and a phase compensation circuits. S-8356/58 Series features a PWM/PFM switching controller that can switch the operation to a PFM controller with a duty ratio is 15% under a light load to prevent a decline in the efficiency due to the IC operating current.
Features
- Low voltage operation: Startup at 0.9 V min. (I_OUT = 1 mA) guaranteed
- Low current consumption: During operation 25.9 μA (3.3 V, 100 kHz, typ.), During shutdown 0.5 μA (max.)
- Duty ratio: Built-in PWM/PFM switching control circuit (S-8356/58 Series) 15 to 83% (100 kHz models), 15 to 78% (250 kHz, 300 kHz, and 600 kHz models)
- External parts: Coil, diode, capacitor, and transistor
- Output voltage: Selectable in 0.1 V steps between 1.5 and 6.5 V (for V_DD / V_OUT separate types), Selectable in 0.1 V steps between 2.0 and 6.5 V (for other than V_DD / V_OUT separate types)
- Output voltage accuracy: ±2.4%
- Oscillation frequency: 100 kHz, 250 kHz, 300 kHz, 600 kHz selectable
- Soft start function: 6 ms (100 kHz, typ.)
- Shutdown function
- Lead-free, Sn 100%, halogen-free
Applications
- Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDAs
- Power supplies for audio equipment such as portable CD / MD players
- Constant voltage power supplies for cameras, VCRs, and communications devices
- Power supplies for microcomputers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8428 | $ 1.84 |
| 200+ | $ 0.735 | $ 147.00 |
| 500+ | $ 0.7108 | $ 355.40 |
| 1,000+ | $ 0.6987 | $ 698.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 100kHz | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | External | |
| Function | Boost |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S-8355/56/57/58 Series is a CMOS step-up switching regulator controller which mainly consists of a reference voltage source, an oscillation circuit, an error amplifier, a phase compensation circuit, a PWM control circuit (S-8355/57 Series) and a PWM/PFM switching control circuit (S-8356/58 Series). With an external low-ON-resistance Nch Power MOS, this product is ideal for applications requiring high efficiency and a high output current. The S-8355/57 Series realizes low ripple, high efficiency, and excellent transient characteristics due to its PWM control circuit whose duty ratio can be varied linearly from 0 to 83% (from 0 to 78% for 250 kHz, 300 kHz, and 600 kHz models), an excellently designed error amplifier and a phase compensation circuits. S-8356/58 Series features a PWM/PFM switching controller that can switch the operation to a PFM controller with a duty ratio is 15% under a light load to prevent a decline in the efficiency due to the IC operating current.
Features
- Low voltage operation: Startup at 0.9 V min. (I_OUT = 1 mA) guaranteed
- Low current consumption: During operation 25.9 μA (3.3 V, 100 kHz, typ.), During shutdown 0.5 μA (max.)
- Duty ratio: Built-in PWM/PFM switching control circuit (S-8356/58 Series) 15 to 83% (100 kHz models), 15 to 78% (250 kHz, 300 kHz, and 600 kHz models)
- External parts: Coil, diode, capacitor, and transistor
- Output voltage: Selectable in 0.1 V steps between 1.5 and 6.5 V (for V_DD / V_OUT separate types), Selectable in 0.1 V steps between 2.0 and 6.5 V (for other than V_DD / V_OUT separate types)
- Output voltage accuracy: ±2.4%
- Oscillation frequency: 100 kHz, 250 kHz, 300 kHz, 600 kHz selectable
- Soft start function: 6 ms (100 kHz, typ.)
- Shutdown function
- Lead-free, Sn 100%, halogen-free
Applications
- Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDAs
- Power supplies for audio equipment such as portable CD / MD players
- Constant voltage power supplies for cameras, VCRs, and communications devices
- Power supplies for microcomputers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

