ABLIC S-1313D27-M5T1U3
| Manufacturer | |
| MPN | S-1313D27-M5T1U3 |
| LCSC Part # | C7354488 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 900nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The S-1313 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has the super low current consumption and the low dropout voltage. Current consumption is as low as 0.9 μA typ., and a ceramic capacitor of 0.1 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%
Features
AI Translation
- Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step.
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 170 mV typ. (1.8 V output product, Iour = 100 mA)
- Current consumption: During operation: 0.9 μA typ., 1.35 μA max.; During power-off: 0.01 μA typ., 0.1 μA max.
- Possible to output 200 mA (VOUT(S) ≥1.4 V, VIN ≥ Vout(S) + 1.0 V)
- A ceramic capacitor of 0.1 μF or more can be used.
- Limits overcurrent of output transistor.
- Prevents damage caused by heat.
- Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for home electric appliance
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.827 | $ 0.83 |
| 200+ | $ 0.3302 | $ 66.04 |
| 500+ | $ 0.3191 | $ 159.55 |
| 1,000+ | $ 0.3143 | $ 314.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

