IDEC RU4S-M-A24
| Manufacturer | |
| MPN | RU4S-M-A24 |
| LCSC Part # | C7354074 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 6A 24V 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Packaging | SOCKETABLE | |
| Switching Current(Max) | 6A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Material | Silver + Gold Plated | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Voltage | 24V | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Operating Temperature | -55℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.3379 | $ 10.34 |
| 200+ | $ 4.1253 | $ 825.06 |
| 500+ | $ 3.9872 | $ 1993.60 |
| 1,000+ | $ 3.919 | $ 3919.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Packaging | SOCKETABLE | |
| Switching Current(Max) | 6A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Material | Silver + Gold Plated | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Voltage | 24V | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Operating Temperature | -55℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

