LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IDEC RU4S-M-A110 product image
Images for reference only

IDEC RU4S-M-A110RoHS

Manufacturer
MPN
RU4S-M-A110
LCSC Part #
C7354071
Packaging
SOCKETABLE
Customer #
Key Attributes
6A 120V 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays RoHS
Datasheetpdf iconIDEC RU4S-M-A110
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.441$ 10.44
200+$ 4.1666$ 833.32
500+$ 4.0269$ 2013.45
1,000+$ 3.9587$ 3958.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerIDEC
PackagingSOCKETABLE
Switching Current(Max)6A
Release Time20ms
Operate Time20ms
Contact MaterialSilver + Gold Plated
Switching Voltage(Max)250V@AC;30V@DC
Coil Voltage120V
Contact Form4 Form C: 4C (4PDT-CO)
Operating Temperature-55℃~+60℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece