EVERLIGHT 67-21S/KK3C-H6060M42P32936Z6/2T
| Manufacturer | |
| MPN | 67-21S/KK3C-H6060M42P32936Z6/2T |
| LCSC Part # | C73538 |
| Packaging | SMD3528 |
| Customer # | |
| Key Attributes | 120° 60mA White 2.9V~3.6V 270mW SMD3528 LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD3528 | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.9V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 270mW | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



