LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWST30250C68R0JB04 product image
Images for reference only

VISHAY RWST30250C68R0JB04RoHS

Manufacturer
MPN
RWST30250C68R0JB04
LCSC Part #
C7353756
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 68Ω ±5% 280W
Datasheetpdf iconVISHAY RWST30250C68R0JB04

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Power(Watts)280W
Resistance68Ω
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 348.5237$ 348.52
200+$ 139.0638$ 27812.76
500+$ 134.4171$ 67208.55
1,000+$ 132.1204$ 132120.40
Standard Packaging4/Full Box
Better price for more quantity?
$