LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWST30250A5R00JB06 product image
Images for reference only

VISHAY RWST30250A5R00JB06RoHS

Manufacturer
MPN
RWST30250A5R00JB06
LCSC Part #
C7353737
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 5Ω ±5% 280W
Datasheetpdf iconVISHAY RWST30250A5R00JB06

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Power(Watts)280W
Resistance
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 252.6033$ 252.60
198+$ 100.7908$ 19956.58
498+$ 97.4222$ 48516.26
1,002+$ 95.7583$ 95949.82
Standard Packaging6/Full Box
Better price for more quantity?
$