LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP405-10-0-W product image
Images for reference only

Astrodyne TDI RP405-10-0-WRoHS

Manufacturer
MPN
RP405-10-0-W
LCSC Part #
C7349551
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP405-10-0-W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Y)
Voltage - Input480V;3.5kV
Current Rating10A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 6A, 10A, 20A, 30A, and 40A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • Compact design
  • Certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Processing equipment
  • Alternative energy equipment (EV charging and solar)
  • Industrial machinery
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 379.0188$ 379.02
200+$ 151.2311$ 30246.22
500+$ 146.1772$ 73088.60
1,000+$ 143.6814$ 143681.40
Standard Packaging1/Full Box
Better price for more quantity?
$