Astrodyne TDI RP400-200-1000-S
| Manufacturer | |
| MPN | RP400-200-1000-S |
| LCSC Part # | C7349539 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
- Single-stage line filter
- Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1880.9549 | $ 1880.95 |
| 200+ | $ 750.5135 | $ 150102.70 |
| 500+ | $ 725.4336 | $ 362716.80 |
| 1,000+ | $ 713.0422 | $ 713042.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
- Single-stage line filter
- Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

